- Home ›
- All Products›
- 1-2000713-5
1-2000713-5
TE Connectivity / AMP Brand
RA Keyed Guide Mod. Vita 46, Machined
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RA Keyed Guide Mod. Vita 46, Machined
Search Keywords: 120007135
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2000713-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Key Orientation:180°
-
Backplane Guide Location:Front Board
-
Connector Mounting Type:Board Mount
-
PCB Mount Orientation:Right Angle
-
Packaging Quantity:1
-
Guide Housing Material:Aluminum
-
Compatible With Backplane Product Type:VITA 46 3U & 6U 9mm Daughtercard
-
Guide Component Plating Material Finish Process:Plated
-
VITA Standard:VITA 46
-
Guide Component Plating Material:Nickel
-
Packaging Method:Bag
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
50
$169.09
100
$89.24
150
$61.37
200 +
$60.15
Click for Quote
Log in
to unlock special pricing