- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1-2000713-2
1-2000713-2
TE Connectivity / AMP Brand
Connector Guide Module For MULTIGIG RT 2-R Series.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Connector Guide Module For MULTIGIG RT 2-R Series.
Search Keywords: 120007132
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2000713-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616109030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Guide Module
-
Dimension:22.75 x 9 x 12.33 mm
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
MOQ for out of Stock Qty:
25
28 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
1
$104.26
5
$100.81
10
$100.56
25
$100.31
50
$99.80
75
$99.56
100 +
$97.10
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT