- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1-2000713-0
TE Connectivity / AMP Brand
1-2000713-0
RA Keyed Guide Mod, Vita 46, Machined
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-2000713-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Guide Module |
| Dimension: | 9 x 22.75 x 9.63mm |
| Operating Temperature: | -55 to 105 °C |