- Home ›
- All Products›
- 119987-E
119987-E
TE Connectivity / AMP Brand
IBRCMP RET 10 VE 208 BAG J 3 119980 IBRI
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
IBRCMP RET 10 VE 208 BAG J 3 119980 IBRI
Search Keywords: 119987E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:119987-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Product Width:.205 in, 5.2 mm
-
Number of Rows:1
-
Connector & Contact Retention Accessory Type:Retainer
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Product Length:.933 in, 23.7 mm
-
Centerline (Pitch):.079 in, 2 mm
-
Product Height:.259 in, 6.6 mm
-
Primary Product Material:PA 66
-
UL Flammability Rating:UL 94V-0
-
Number of Positions:10
-
Primary Product Color:Natural
-
Packaging Method:Bag
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
Price (USD)
Qty
Unit Price
500
$0.3137
1,000
$0.3066
2,500
$0.3000
5,000
$0.2698
7,500
$0.2657
10,000
$0.2617
15,000
$0.2578
25,000 +
$0.2375
Click for Quote
Log in
to unlock special pricing