- Home ›
- All Products›
- 119945-E
TE Connectivity / AMP Brand
119945-E
IBRFCT VE C2224 1 REEL J 3 119944
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 119945-E |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
10000 |
| Operating Temperature Range: | -40 – 100 °C, -40 – 212 °F |
| Contact Length: | .389 in, 9.9 mm |
| Packaging Method: | Reel |
| Termination Method to Wire & Cable: | Crimp |
| Wire Insulation Support: | With |
| Wire Size: | 22 – 24 AWG, 640 CMA, .34 – .25 mm² |
| Circuit Application: | Power & Signal |
| Wire Contact Termination Area Plating Thickness: | .063 µin, 2.5 µm |
| Contact Underplating Material Thickness: | .032 µin, 1.25 µm |
| Contact Retention Within Housing: | With |
| Wire Contact Termination Area Plating Material: | Tin |
| Contact Orientation: | Straight |
| Contact Type: | Receptacle |
| Contact Current Rating (Max): | 8 A |
| Contact Underplating Material: | Nickel |
| Contact Mating Area Plating Material Thickness: | .063 µin, 2.5 µm |
| Compatible With Wire & Cable Type: | Discrete Wire |
| Contact Base Material: | Copper Alloy |
| Packaging Quantity: | 10000 |
| Contact Mating Area Plating Material: | Nickel (Ni) |
| Connector & Contact Terminates To: | Wire & Cable |
| Contact Retention Type within Housing: | Locking Lance |
-
This product is discontinued, but still in stock.