Image is representational - see mfr. specs

PROTECTIVE COVER. IPT 16-50mm sq.CABLE D

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
PROTECTIVE COVER. IPT 16-50mm sq.CABLE D
Search Keywords: 119912257
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1991225-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Primary Product Color:
    Orange
  • Sealable:
    Yes
  • Protection & Strain Relief Accessory Type:
    Cover - Cable Exit
  • Strain Relief:
    With
  • Packaging Method:
    Carton
  • Number of Positions:
    1
  • Serviceable:
    No
  • Packaging Quantity:
    500
  • UL Flammability Rating:
    UL 94HB
  • Primary Product Material:
    PA GF
  • Operating Temperature (Max):
    100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 70 °C, 75 °C, 80 °C
  • Operating Temperature Range:
    -40 – 140 °C, -40 – 284 °F
  • Cable Exit Angle:
    180°
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 87
Ships today, if you order in
On Order:
368   can ship 9/9/26
Minimum Order Quantity:
25
23 Weeks can ship 11/3/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.558
250
$1.010
500
$0.937
1,000
$0.873
2,500
$0.793
5,000
$0.789
7,500
$0.785
10,000 +
$0.781
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!