Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1987558-2

Conn Solarlock 12AWG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Solarlock 12AWG
Search Keywords: 119875582
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1987558-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Solarlock
IP Rating: IP67
Termination Method: Crimp
Maximum Current Rating: 25/Contact A
Wire Size: 12 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1-1987558-2 RoHS compliant?
Yes, 1-1987558-2 is RoHS compliant.
What is the lead time for 1-1987558-2?
The standard lead time for 1-1987558-2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Ships today, if you order in
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
9 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3
$10.86
25
$10.31
76
$9.80
150
$6.02
225
$4.77
300 +
$4.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!