Image is representational - see mfr. specs

10P TERMIBLOK HDR DIR C VITI w/ KEY FEAT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
10P TERMIBLOK HDR DIR C VITI w/ KEY FEAT
Search Keywords: 119867990
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1986799-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Connector System:
    Wire-to-Board
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Contact Mating Area Plating Material:
    Tin
  • Housing Material:
    PA 66
  • Number of Rows:
    1
  • Packaging Method:
    Box
  • Terminal Block Connector Type:
    Header
  • Packaging Quantity:
    100
  • Wire Protection:
    Without
  • Contact Current Rating (Max):
    13.5 A
  • Contact Base Material:
    Phosphor Bronze
  • Connector Mounting Type:
    Board Mount
  • Number of Positions:
    10
  • Header Type:
    Fully Shrouded
  • Operating Temperature Range:
    -40 – 105 °C, -40 – 221 °F
  • Centerline (Pitch):
    .138 in, 3.5 mm
  • Circuit Application:
    Power & Signal
  • Mounting Retention Type:
    Thread
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Termination Method to Wire & Cable:
    Push-In
  • Operating Voltage:
    300 VAC
  • Primary Product Color:
    Green
  • Termination Post & Tail Length:
    .134 in, 3.4 mm
  • Product Orientation:
    Vertical
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
9 Weeks can ship 8/3/26
Backorder
Price (USD)
Qty
Unit Price
200
$20.95
400
$11.09
600
$7.81
800 +
$7.65
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!