Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1986722-2

STR PLUG SPRING TYPE LH 12P, 3.81mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
STR PLUG SPRING TYPE LH 12P, 3.81mm
Search Keywords: 119867222
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1986722-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Terminal Block
Mounting: Cable Mount
Gender: F
Pitch: 3.81 mm
Number of Circuits: 12
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 11/Contact A
Wire Size: 14-30 AWG
Operating Temperature: -40 to 110 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1986722-2 RoHS compliant?
Yes, 1-1986722-2 is RoHS compliant.
What is the lead time for 1-1986722-2?
The standard lead time for 1-1986722-2 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 486
Can Ship immediately
MOQ for In Stock Qty:
7
MOQ for out of Stock Qty:
7
13 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
7
$48.43
25
$48.31
50
$48.18
100
$48.07
200
$25.37
300
$17.44
400 +
$17.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!