- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1-1986713-2
1-1986713-2
TE Connectivity / AMP Brand
PWR TB DBL PIN 12P, 15.00 PCB
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
PWR TB DBL PIN 12P, 15.00 PCB
Search Keywords: 119867132
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1986713-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Type:Power Terminal Blocks
-
Mounting:Through Hole
-
Gender:RCP
-
Termination Method:Screw
-
Pitch:15 mm
-
Number of Circuits:12
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:130/Contact A
-
Wire Size:1-20 AWG
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
76
Can Ship immediately
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$425.15
5
$424.09
10
$423.02
23
$421.96
45
$220.31
68
$148.86
90 +
$145.89
Click for Quote
Log in
to unlock special pricing