- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1-1986660-3
1-1986660-3
TE Connectivity / AMP Brand
Conn Terminal Block HDR 3 POS 10.16mm Solder ST Thru-Hole 65A Box/Carton
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Conn Terminal Block HDR 3 POS 10.16mm Solder ST Thru-Hole 65A Box/Carton
Search Keywords: 119866603
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1986660-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
175 -
Type:Terminal Block3837
-
Mounting:Through Hole3828
-
Gender:HDR3821
-
Termination Method:Solder3836
-
Pitch:10.16 mm
-
Number of Circuits:33829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:65 A
-
Wire Size:6-26 AWG
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
175
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$33.39
25
$33.31
50
$33.23
88
$33.14
175
$17.65
263
$12.39
350 +
$12.15
Click for Quote
Log in
to unlock special pricing