- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1-1986484-2
1-1986484-2
TE Connectivity / AMP Brand
Plug, 5.08mm, Gn, Ss & WE same side, 12
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Plug, 5.08mm, Gn, Ss & WE same side, 12
Search Keywords: 119864842
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1986484-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
74 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:PL
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:12
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:16/Contact A
-
Wire Size:14-24 AWG
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
74
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
74
$41.89
148
$22.18
222
$15.61
296 +
$15.30
Click for Quote
Log in
to unlock special pricing