Image is representational - see mfr. specs

Plug, 5.08mm, Gn, Ss & WE same side, 10

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Plug, 5.08mm, Gn, Ss & WE same side, 10
Search Keywords: 119864840
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1986484-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    88
  • Type:
    Terminal Block
  • Mounting:
    Cable Mount
  • Gender:
    PL
  • Termination Method:
    Screw
  • Pitch:
    5.08 mm
  • Number of Circuits:
    10
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    16/Contact A
  • Wire Size:
    14-24 AWG
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,672 can ship
MOQ for out of Stock Qty:
88
24 Weeks can ship 11/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
88
$29.11
176
$15.41
264
$10.85
352 +
$10.63
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!