- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1-1986469-2
1-1986469-2
TE Connectivity / AMP Brand
Conn Barrier Strip 24 POS 14.5mm Screw Cable Mount 65A/Contact Package
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Conn Barrier Strip 24 POS 14.5mm Screw Cable Mount 65A/Contact Package
Search Keywords: 119864692
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1986469-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip3837
-
Mounting:Cable Mount3828
-
Gender:N/A
-
Termination Method:Screw3836
-
Pitch:14.5 mm
-
Number of Circuits:123829
-
Maximum Voltage Rating:6003826V
-
Maximum Current Rating:65/Contact A
-
Wire Size:6-14 AWG
-
Operating Temperature:150(Max) °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
178
Can Ship immediately
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$204.59
25
$204.08
50
$203.57
102
$203.06
203
$104.22
304
$71.06
405 +
$69.65
Click for Quote
Log in
to unlock special pricing