- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1-1986375-3
TE Connectivity / AMP Brand
1-1986375-3
Str Plug, 3.81mm, Green, LH, 13 posn
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
Str Plug, 3.81mm, Green, LH, 13 posn
Search Keywords: 119863753
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1986375-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Eurostyle Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:3.81 mm
-
Number of Circuits:13
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:11/Contact A
-
Wire Size:14-30 AWG
-
Operating Temperature:-40 to 110 °C
Tools/3D Models
+
Frequently Asked Questions
Is 1-1986375-3 RoHS compliant?
Yes, 1-1986375-3 is RoHS compliant.
What is the lead time for 1-1986375-3?
The standard lead time for 1-1986375-3 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
17 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
50
$27.82
100
$17.12
150
$13.56
200 +
$13.28
Click for Quote
Log in
to unlock special pricing