- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1-1986371-3
1-1986371-3
TE Connectivity / AMP Brand
Conn Eurostyle Block F 13 POS 3.5mm Screw ST Cable Mount 11A/Contact
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Conn Eurostyle Block F 13 POS 3.5mm Screw ST Cable Mount 11A/Contact
Search Keywords: 119863713
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1986371-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Eurostyle Block3837
-
Mounting:Cable Mount3828
-
Gender:F3821
-
Termination Method:Screw3836
-
Pitch:3.5 mm
-
Number of Circuits:133829
-
Maximum Voltage Rating:3003826VAC
-
Maximum Current Rating:11/Contact A
-
Wire Size:14-30 AWG
-
Operating Temperature:-40 to 110 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
135
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$32.55
10
$32.47
25
$32.39
50
$32.30
100
$19.88
150
$15.74
200 +
$15.42
Click for Quote
Log in
to unlock special pricing