- Home ›
- All Products›
- 1-1986262-0
1-1986262-0
TE Connectivity / AMP Brand
Female Spring Connector, Green, 5.08, 10
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Female Spring Connector, Green, 5.08, 10
Search Keywords: 119862620
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1986262-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IT
-
Supplier Standard Pack:
100 -
Wire Protection:With
-
Terminal Block Connector Type:Plug
-
Contact Current Rating (Max):12 A
-
Number of Positions:10
-
Number of Rows:1
-
Contact Mating Area Plating Material:Tin
-
Stacking Configuration:Side Stackable
-
Packaging Method:Box
-
Housing Material:PA 66
-
Connector System:Wire-to-Board
-
Contact Base Material:Phosphor Bronze
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.2 in, 5.08 mm
-
Wire Size:30 – 12 AWG, .05 – 2 mm²
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Operating Voltage:300 VAC
-
Wire Entry Location:Top
-
Wire Entry Angle:180°
-
Termination Method to Wire & Cable:Push-in , Spring Terminal
-
Product Orientation:Vertical
-
Primary Product Color:Green
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
100
$15.55
200
$9.57
300
$7.58
400 +
$7.43
Click for Quote
Log in
to unlock special pricing