- Home ›
- All Products›
- 1-1986227-2
1-1986227-2
TE Connectivity / AMP Brand
12 POS, Mkg Strip, Numbered
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
12 POS, Mkg Strip, Numbered
Search Keywords: 119862272
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1986227-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
UL Flammability Rating:UL 94V-0
-
Packaging Method:Package
-
Number of Positions:12
-
Housing Material:Polycarbonate
-
Packaging Quantity:300
-
Number of Rows:2
-
Centerline (Pitch):.5 in, 11.4 mm
-
Product Length:6 in, 152.2 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1125
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1,125
$7.64
2,250
$4.03
3,375
$2.77
4,500 +
$2.72
Click for Quote
Log in
to unlock special pricing