- Home ›
- All Products›
- 1-1985524-0
1-1985524-0
TE Connectivity / AMP Brand
C/A,2 FBR B/O 62.5/125,ODVA TO LC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
C/A,2 FBR B/O 62.5/125,ODVA TO LC
Search Keywords: 119855240
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1985524-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Boot Type (Left):Bend Limiting
-
Boot Color (Right):Beige
-
Insertion Loss B (Max):.52 dB
-
Connector Color (End B):Beige
-
Number of Connectors (End B):2
-
Insertion Loss A (Max):.52 dB
-
Connector Color (End A):Beige
-
Number of Fibers:2
-
Number of Connectors (End A):2
-
Boot Type (Right):Bend Limiting
-
Boot Color (Left):Beige
-
Cable Buffering:Tight Buffer
-
Polarity:Flipped
-
Return Loss:30 dB
-
Cable Assembly Length:3.048 ft, 10 m
-
Connector Type (End A):LC Duplex Plug
-
Fiber Type:OM1
-
Cable Assembly Type:LC Duplex
-
Ferrule Material:Zirconia
-
Connector Type (End B):LC Duplex Plug
-
Cable Color:Black
-
Outside Cable Diameter:.295 in, 7.5 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
3
$158.86
5
$142.98
8
$125.11
10 +
$122.60
Click for Quote
Log in
to unlock special pricing