- Home ›
- All Products›
- 1-1977477-3
1-1977477-3
TE Connectivity / AMP Brand
Module Dual Barrier, .325 CL, 13 Pos.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Module Dual Barrier, .325 CL, 13 Pos.
Search Keywords: 119774773
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1977477-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Screw Head Type:Combo Phil-Slot
-
UL Flammability Rating:UL 94V-0
-
Connector Mounting Type:Board Mount
-
Number of Positions:13
-
Number of Rows:1
-
Connector & Contact Terminates To:Printed Circuit Board
-
Packaging Method:Package
-
Screw Material:Steel
-
Barrier Strip Style:Dual Barrier
-
Top Termination Type:Wire Clamp Combo Head
-
Packaging Quantity:100
-
Mounting Options:None
-
Number of Levels:1
-
Housing Material:Polyamide 66
-
Contact Current Rating (Max):15 A
-
Circuit Application:Power
-
Connector System:Wire-to-Board
-
Bottom Termination Type:Printed Circuit Pin
-
Screw Plating Material:Nickel
-
Centerline (Pitch):.325 in, 8.26 mm
-
Wire Size:22 – 16 AWG, .326 – 3.31 mm²
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
PCB Contact Termination Area Plating Material:Tin
-
Block Style:Flat Bottom with standoffs
-
Contact Base Material:Brass
-
Product Orientation:Vertical
-
Operating Voltage:300 V
-
Primary Product Color:Black
-
Product Length:4.222 in, 107.25 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1200
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1,200
$17.60
2,400
$9.01
3,600
$6.12
4,800 +
$6.00
Click for Quote
Log in
to unlock special pricing