- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 1-1977223-6
1-1977223-6
TE Connectivity / AMP Brand
Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1000000Cycles 0.98N SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1000000Cycles 0.98N SMD T/R
Search Keywords: 119772236
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1977223-6
-
Alias/AKA:FSM6JSMLSTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
100
$0.4069
500
$0.3306
1,000
$0.3298
2,500
$0.3022
5,000
$0.2384
7,500
$0.2276
10,000
$0.2048
15,000 +
$0.2043
Click for Quote
Log in
to unlock special pricing