- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 1-1977223-5
1-1977223-5
TE Connectivity / AMP Brand
Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1000000Cycles 0.98N SMD
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1000000Cycles 0.98N SMD
Search Keywords: 119772235
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1977223-5
-
Alias/AKA:FSM6JSMLS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:6 x 10 x 7.11 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:Off (On)
-
Actuator Style:Round Button
-
Operating Force:0.98 N
-
Contact Rating @ Voltage:0.05@24VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
100
$0.4807
500
$0.3905
1,000
$0.3896
2,500
$0.3571
5,000
$0.2816
7,500
$0.2688
10,000
$0.2420
15,000 +
$0.2355
Click for Quote
Log in
to unlock special pricing