- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 1-1977177-8
1-1977177-8
TE Connectivity / AMP Brand
Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 2.55N Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 2.55N Thru-Hole
Search Keywords: 119771778
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1977177-8
-
Alias/AKA:FSMRA6JHXA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dimension:8.41mm x 10.86mm x 7.01 mm
-
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:Off (On)
-
Actuator Style:Round Button
-
Operating Force:2.55 N
-
Contact Rating @ Voltage:0.05@24VDC A
-
Illumination Type:N/R
-
Body Orientation:Right Angle
-
Termination Style:PC Pins
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
Order Increment:
1000
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
5,000
$0.5596
10,000
$0.2962
15,000
$0.2085
20,000 +
$0.2043
Click for Quote
Log in
to unlock special pricing