- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 1-1977120-4
TE Connectivity / AMP Brand
1-1977120-4
Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 100000Cycles 1.57N Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1977120-4 |
| Alias/AKA: | FSM8JHX |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509031 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
750 |