- Home ›
- All Products›
- 1-1971923-5
1-1971923-5
TE Connectivity / AMP Brand
3/5P,RAST 2.5 Tab Header,Ex- Locking,THV
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
3/5P,RAST 2.5 Tab Header,Ex- Locking,THV
Search Keywords: 119719235
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1971923-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
180 -
Contact Base Material:Copper Alloy
-
Number of Rows:1
-
Centerline (Pitch):.197 in, 5 mm
-
PCB Mount Retention:Without
-
UL Flammability Rating:UL 94V-0
-
Contact Type:Tab
-
Mating Tab Width:.059 in, 1.5 mm
-
PCB Connector Assembly Type:PCB Mount Header
-
Mating Alignment Type:Keyed
-
Mating Retention:With
-
PCB Mount Alignment:With
-
Contact Shape & Form:Square
-
Housing Material:6/6 Nylon GF , Nylon
-
Rectangular Termination Post & Tail Thickness:.024 in, .6 mm
-
Contact Mating Area Plating Material Finish:Matte
-
Mating Tab Thickness:.024 in, .6 mm
-
Mating Retention Type:Latch
-
Contact Layout:Inline
-
Connector Height:.61 in, 15.5 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Operating Voltage:250 VAC
-
Contact Mating Area Plating Material:Tin
-
Mating Alignment:With
-
PCB Contact Termination Area Plating Material Thickness:149.6 µin, 3.8 µm
-
Connector Length:.59 in, 15.1 mm
-
Contact Current Rating (Max):2 A
-
PCB Mount Orientation:Vertical
-
Number of Positions:5
-
Rectangular Termination Post & Tail Width:.026 in, .65 mm
-
Termination Post & Tail Length:.11 in, 2.9 mm
-
Circuit Application:Signal
-
Connector Mounting Type:Board Mount
-
Contact Mating Area Plating Material Thickness:50.8 µin, 1.27 µm
-
Sealable:No
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Contact Termination Area Plating Material:Tin
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Row-to-Row Spacing:.148 in
-
Packaging Quantity:180
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Connector System:Wire-to-Board
-
PCB Mount Alignment Type:Locating Posts
-
Header Type:Fully Shrouded
-
Primary Product Color:Natural
-
Packaging Type:Box , Carton
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
900
Order Increment:
180
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
900
$0.8870
1,800
$0.5458
2,700
$0.4321
3,600 +
$0.4235
Click for Quote
Log in
to unlock special pricing