- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-1971923-3
1-1971923-3
TE Connectivity / AMP Brand
2/3P,RAST 2.5 Tab Header,Ex- Locking,THV
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
2/3P,RAST 2.5 Tab Header,Ex- Locking,THV
Search Keywords: 119719233
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1971923-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
270 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:50 VAC
-
Termination Method:Solder
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,430
Can Ship immediately
MOQ for In Stock Qty:
270
MOQ for out of Stock Qty:
270
Order Increment:
270
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
270
$0.6359
540
$0.6342
1,080
$0.6326
1,350
$0.6311
2,700
$0.3883
4,050
$0.3074
5,400 +
$0.3013
Click for Quote
Log in
to unlock special pricing