- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-1971922-3
1-1971922-3
TE Connectivity / AMP Brand
7/13P,RAST 2.5 TabHeader,Ex- Locking,THV
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
7/13P,RAST 2.5 TabHeader,Ex- Locking,THV
Search Keywords: 119719223
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1971922-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
75 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:13
-
Maximum Voltage Rating:50 VAC
-
Termination Method:Solder
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
444
Can Ship immediately
You may purchase all in-stock quantity of 444
Stock lot only:
444
MOQ for In Stock Qty:
750
MOQ for out of Stock Qty:
750
Order Increment:
75
13 Weeks
can ship
8/11/26