- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-1971921-7
1-1971921-7
TE Connectivity / AMP Brand
4/7P,RAST 2.5 Tab Header,Ex- Locking,THV
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
4/7P,RAST 2.5 Tab Header,Ex- Locking,THV
Search Keywords: 119719217
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1971921-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
135 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:7Power
-
Maximum Voltage Rating:50 VAC
-
Termination Method:Solder
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,350
Can Ship immediately
MOQ for In Stock Qty:
135
MOQ for out of Stock Qty:
135
Order Increment:
135
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
135
$0.7078
270
$0.7059
540
$0.7042
675
$0.7025
1,350
$0.5268
2,025
$0.4917
2,700 +
$0.4818
Click for Quote
Log in
to unlock special pricing