- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-1971921-5
1-1971921-5
TE Connectivity / AMP Brand
3/5P,RAST 2.5 Tab Header,Ex- Locking,THV
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
3/5P,RAST 2.5 Tab Header,Ex- Locking,THV
Search Keywords: 119719215
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1971921-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
180 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:5Power
-
Maximum Voltage Rating:50 VAC
-
Termination Method:Solder
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
900
Order Increment:
180
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
900
$0.5197
1,800
$0.3898
2,700
$0.3638
3,600 +
$0.3565
Click for Quote
Log in
to unlock special pricing