- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Photovoltaic ›
- 1-1971920-1
TE Connectivity / AMP Brand
1-1971920-1
SOCKET CONN. KITS,PV4-PF2.5
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1971920-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Wire Size: | 14 AWG, 2.5 mm² |