Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1971906-5

HEADER ASSY 10POS,KEYING-A,NEW GIC3.3

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
HEADER ASSY 10POS,KEYING-A,NEW GIC3.3
Search Keywords: 119719065
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1971906-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Wire to Board
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 3.3 mm
Number of Contacts: 10
Maximum Voltage Rating: 250,250 VDC|VAC
Maximum Current Rating: 3.5/Contact A
Termination Method: Solder
Operating Temperature: -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1971906-5 RoHS compliant?
Yes, 1-1971906-5 is RoHS compliant.
What is the lead time for 1-1971906-5?
The standard lead time for 1-1971906-5 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 59,645
Ships today, if you order in
MOQ for In Stock Qty:
400
MOQ for out of Stock Qty:
400
Order Increment:
200
18 Weeks can ship 3/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
400
$0.8750
1,000
$0.8728
2,600
$0.8706
5,400
$0.8684
10,800
$0.4584
16,200
$0.3152
21,600 +
$0.3089
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!