Image is representational - see mfr. specs

HEADER ASSY 8POS,KEYING-A,NEW GIC3.3

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Tray 포장
Certificate of Compliance Guarantee
설명 +
HEADER ASSY 8POS,KEYING-A,NEW GIC3.3
Search Keywords: 119719064
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    TE Connectivity / AMP Brand
  • 부품 번호:
    1-1971906-4
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • 공급자 표준 포장: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Type:
    Wire to Board
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    3.3 mm
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    250,250 VDC|VAC
  • Maximum Current Rating:
    4/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -30 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 42,033
즉시 배송 가능
재고 수량을 위한 MOQ:
250
품절 수량을 위한 MOQ:
250
다수:
250
18 Weeks 배송 가능 9. 16. 26
장바구니에 추가하기
PRICE (USD)
수량
Unit Price
250
$0.7429
1,000
$0.7410
2,500
$0.7392
5,250
$0.7374
10,500
$0.3904
15,750
$0.2747
21,000 +
$0.2692
Click for Quote
Log in 특별 가격 잠금 해제

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!