- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-1971906-3
1-1971906-3
TE Connectivity / AMP Brand
HEADER ASSY 6POS,KEYING-A,NEW GIC3.3
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
HEADER ASSY 6POS,KEYING-A,NEW GIC3.3
Search Keywords: 119719063
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1971906-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.3 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:4/Contact A
-
Termination Method:Solder
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
111,697
Can Ship immediately
MOQ for In Stock Qty:
300
MOQ for out of Stock Qty:
300
Order Increment:
300
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
300
$0.5409
1,200
$0.5396
2,700
$0.5383
5,400
$0.5369
10,800
$0.2843
16,200
$0.2000
21,600 +
$0.1960
Click for Quote
Log in
to unlock special pricing