Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1971906-2

HEADER ASSY 4POS,KEYING-A,NEW GIC3.3

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
HEADER ASSY 4POS,KEYING-A,NEW GIC3.3
Search Keywords: 119719062
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1971906-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 425
Type: Wire to Board
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 3.3 mm
Number of Contacts: 4
Maximum Voltage Rating: 250,250 VDC|VAC
Maximum Current Rating: 4/Contact A
Termination Method: Solder
Operating Temperature: -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1-1971906-2 RoHS compliant?
Yes, 1-1971906-2 is RoHS compliant.
What is the lead time for 1-1971906-2?
The standard lead time for 1-1971906-2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,521
Can Ship immediately
MOQ for In Stock Qty:
1700
MOQ for out of Stock Qty:
1700
Order Increment:
425
18 Weeks can ship 3/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,700
$0.2513
2,550
$0.2507
5,100
$0.2501
10,200
$0.1539
15,300
$0.1219
20,400 +
$0.1194
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!