- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-1971905-6
1-1971905-6
TE Connectivity / AMP Brand
PLUG HOUSING 12POS,KEYING-A,NEW GIC3.3
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
PLUG HOUSING 12POS,KEYING-A,NEW GIC3.3
Search Keywords: 119719056
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1971905-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:12
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:4/Contact A
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
199,200
Can Ship immediately
MOQ for In Stock Qty:
600
MOQ for out of Stock Qty:
600
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
600
$0.6791
1,200
$0.6774
3,000
$0.6757
5,400
$0.6741
10,800
$0.3569
16,200
$0.2511
21,600 +
$0.2461
Click for Quote
Log in
to unlock special pricing