- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-1971905-5
1-1971905-5
TE Connectivity / AMP Brand
PLUG HOUSING 10POS,KEYING-A,NEW GIC3.3
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
PLUG HOUSING 10POS,KEYING-A,NEW GIC3.3
Search Keywords: 119719055
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1971905-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
750 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:10
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:12/Contact A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
57,840
Ships today, if you order in
MOQ for In Stock Qty:
750
MOQ for out of Stock Qty:
750
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
750
$0.5624
1,500
$0.5610
3,000
$0.5596
5,250
$0.5581
10,500
$0.2955
15,750
$0.2080
21,000 +
$0.2038
Click for Quote
Log in
to unlock special pricing