- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1-1971895-4
TE Connectivity / AMP Brand
1-1971895-4
Conn HDR and Receptacle 4 POS 5mm Solder ST Thru-Hole 8 Terminal 1 Port Box/Carton
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1971895-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
200 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:4
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10/Contact A
-
Operating Temperature:N/A