- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-1971876-4
1-1971876-4
TE Connectivity / AMP Brand
The 1-1971876-4 is a 12-position, 3x4 matrix plug housing from the POWER TRIPLE LOCK connector system, rated for standard temp ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The 1-1971876-4 is a 12-position, 3x4 matrix plug housing from the POWER TRIPLE LOCK connector system, rated for standard temperature applications up to 105°C.
Search Keywords: 119718764
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1971876-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:12
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:20/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,013
Can Ship immediately
Minimum Order Quantity:
50
19 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
50
$0.6754
250
$0.5758
1,000
$0.5244
3,000
$0.4939
5,000
$0.4914
8,000
$0.4890
10,000
$0.4865
15,000 +
$0.4841
Click for Quote
Log in
to unlock special pricing