- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-1971875-4
1-1971875-4
TE Connectivity / AMP Brand
The 1-1971875-4 is a 12-position, 3x4 matrix, panel-mount connector housing cap from the POWER TRIPLE LOCK series.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
The 1-1971875-4 is a 12-position, 3x4 matrix, panel-mount connector housing cap from the POWER TRIPLE LOCK series.
Search Keywords: 119718754
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1971875-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:12
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:20/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,655
Ships today, if you order in
Minimum Order Quantity:
80
Order Increment:
80
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$1.0582
80
$0.9620
320
$0.8120
1,040
$0.7040
2,560
$0.6250
5,040
$0.6220
7,520
$0.6190
10,000
$0.6160
15,040 +
$0.6130
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT