Available Replacements
Older Equivalent
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1971875-3

PTL 3X3 CAP PANEL MT STD TEMP KEY A NAT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
PTL 3X3 CAP PANEL MT STD TEMP KEY A NAT
Search Keywords: 119718753
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1971875-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Panel Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 9
Maximum Voltage Rating: 600,600 VDC|VAC
Maximum Current Rating: 20/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 1-1971875-3?
The recommended replacement for 1-1971875-3 is 1-1971874-3 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1-1971875-3 RoHS compliant?
Yes, 1-1971875-3 is RoHS compliant.
What is the lead time for 1-1971875-3?
The standard lead time for 1-1971875-3 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19,745
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks can ship 3/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.6793
100
$0.6175
300
$0.5668
1,000
$0.5103
2,500
$0.4844
5,000
$0.4780
7,500
$0.4768
10,000
$0.4741
15,000 +
$0.4647
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!