- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1-1971845-6
1-1971845-6
TE Connectivity / AMP Brand
Conn Power HDR 6 POS 5mm Solder ST Thru-Hole 12 Terminal 1 Port Box/Tube
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Power HDR 6 POS 5mm Solder ST Thru-Hole 12 Terminal 1 Port Box/Tube
Search Keywords: 119718456
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1971845-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Type:Power3706
-
Body Orientation:Straight3686
-
Mounting:Through Hole3696
-
Gender:HDR3690
-
Number of Contacts:6
-
Termination Method:Solder3705
-
Maximum Voltage Rating:2503694VAC
-
Maximum Current Rating:10/Contact A
-
Operating Temperature:-40 to 120 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
You may purchase all in-stock quantity of 15
Stock lot only:
15
MOQ for In Stock Qty:
960
MOQ for out of Stock Qty:
960
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$2.211
360
$2.000
960 +
$2.010
Click for Quote
Log in
to unlock special pricing