Image is representational - see mfr. specs

5P, RAST 5 Tab Header, THV

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
5P, RAST 5 Tab Header, THV
Search Keywords: 119718455
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1971845-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    150
  • Mating Tab Thickness:
    .032 in, .8 mm
  • PCB Contact Termination Area Plating Material:
    Tin
  • Contact Type:
    Tab
  • Connector Length:
    1.07 in, 27.3 mm
  • Mating Alignment:
    With
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Connector Mounting Type:
    Board Mount
  • Contact Mating Area Plating Material:
    Tin
  • Contact Underplating Material Thickness:
    50 µin, 1.27 µm
  • Packaging Quantity:
    63
  • Contact Underplating Material:
    Nickel
  • Housing Material:
    Nylon
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Centerline (Pitch):
    .197 in, 5 mm
  • Square Termination Post & Tail Dimension:
    .032 in, .8 mm
  • PCB Mount Alignment Type:
    Polarizing Pegs
  • Mating Retention:
    With
  • Keying & Polarized Position Locations:
    2D, 5D
  • UL Flammability Rating:
    UL 94V-0
  • Mating Alignment Type:
    Keyed
  • Contact Mating Area Plating Material Finish:
    Matte
  • Contact Current Rating (Max):
    16 A
  • Connector Width:
    .58 in, 14.9 mm
  • Operating Temperature Range:
    -40 – 120 °C, -40 – 248 °F
  • Contact Mating Area Plating Material Thickness:
    78.74 µin, 2 µm
  • Contact Base Material:
    Copper Alloy
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Number of Positions:
    5
  • Termination Post & Tail Length:
    .13 in, 3.5 mm
  • Operating Voltage:
    250 VAC
  • PCB Mount Orientation:
    Vertical
  • PCB Mount Retention:
    Without
  • Sealable:
    No
  • Mating Retention Type:
    Latch
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Circuit Application:
    Power
  • PCB Mount Alignment:
    With
  • Number of Rows:
    1
  • Connector System:
    Wire-to-Board
  • Contact Layout:
    Inline
  • PCB Contact Termination Area Plating Material Thickness:
    78.74 µin, 2 µm
  • Connector Height:
    .5 in, 12.8 mm
  • Mating Tab Width:
    .248 in, 6.3 mm
  • Number of Columns:
    5
  • Contact Shape & Form:
    Rectangular
  • Packaging Type:
    Box , Tube
  • Primary Product Color:
    Natural
  • Approved Standards:
    UL E28476
  • Header Type:
    Fully Shrouded
  • Agency/Standard:
    UL , VDE
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
Order Increment:
150
9 Weeks can ship 8/3/26
Backorder
Price (USD)
Qty
Unit Price
300
$1.198
600
$0.899
900
$0.839
1,200 +
$0.822
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!