- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-1971837-8
1-1971837-8
TE Connectivity / AMP Brand
Conn Shrouded Header HDR 8Power POS 2.5mm Solder ST Top Entry Thru-Hole Box/Tube
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header HDR 8Power POS 2.5mm Solder ST Top Entry Thru-Hole Box/Tube
Search Keywords: 119718378
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1971837-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
Order Increment:
120
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
600
$1.540
1,200
$0.948
1,800
$0.750
2,400 +
$0.735
Click for Quote
Log in
to unlock special pricing