- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-1971818-4
1-1971818-4
TE Connectivity / AMP Brand
Conn Wire to Board HDR 14 POS 2.5mm Solder ST Thru-Hole Box/Tube
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Description
+
Conn Wire to Board HDR 14 POS 2.5mm Solder ST Thru-Hole Box/Tube
Search Keywords: 119718184
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1971818-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:50 V
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
140
Can Ship immediately
Minimum Order Quantity:
50
Price (USD)
Qty
Unit Price
50
$1.3800
250
$1.3600
500
$1.3300
750
$1.2800
50,000
$1.0200
100,000
$0.8874
250,000 +
$0.7854
Click for Quote
Log in
to unlock special pricing