Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1971817-3

3P,RAST 2.5 Tab Header,Ex- Locking,THV

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
3P,RAST 2.5 Tab Header,Ex- Locking,THV
Search Keywords: 119718173
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1971817-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 270
Type: Wire to Board
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.5 mm
Number of Contacts: 3Power
Maximum Voltage Rating: 250 VAC
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1971817-3 RoHS compliant?
Yes, 1-1971817-3 is RoHS compliant.
What is the lead time for 1-1971817-3?
The standard lead time for 1-1971817-3 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 926
Can Ship immediately
MOQ for In Stock Qty:
270
MOQ for out of Stock Qty:
1350
Order Increment:
270
15 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
270
$0.6966
540
$0.6948
1,080
$0.6931
1,350
$0.6914
2,700
$0.4255
4,050
$0.3368
5,400 +
$0.3301
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!