Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1971776-3

PTL 2X3 PLUG HSG STD TEMP KEY A NAT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
PTL 2X3 PLUG HSG STD TEMP KEY A NAT
Search Keywords: 119717763
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1971776-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 300
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 6
Maximum Voltage Rating: 600,600 VDC|VAC
Maximum Current Rating: 20/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1971776-3 RoHS compliant?
Yes, 1-1971776-3 is RoHS compliant.
What is the lead time for 1-1971776-3?
The standard lead time for 1-1971776-3 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 58
Ships today, if you order in You may purchase all in-stock quantity of 58
On Order:
4,546   can ship 1/18/27
Stock lot only:
58
Minimum Order Quantity:
300
Order Increment:
300
17 Weeks can ship 3/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.7038
300
$0.6398
600
$0.5912
1,200
$0.5688
2,700
$0.5265
5,100
$0.4868
7,500
$0.4856
10,200
$0.4844
15,000 +
$0.4832
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!