Available Replacements
이전 동등품
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1971775-4

PTL 2X4 CAP PANEL MT STD TEMP KEY A NAT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
PTL 2X4 CAP PANEL MT STD TEMP KEY A NAT
Search Keywords: 119717754
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1971775-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Panel Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 8
Maximum Voltage Rating: 600,600 VDC|VAC
Maximum Current Rating: 20/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 1-1971775-4?
The recommended replacement for 1-1971775-4 is 1-1971774-4 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1-1971775-4 RoHS compliant?
Yes, 1-1971775-4 is RoHS compliant.
What is the lead time for 1-1971775-4?
The standard lead time for 1-1971775-4 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,502
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
5000
Order Increment:
100
20 Weeks can ship 3/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.0889
1,000
$1.0862
2,500
$1.0835
5,000
$1.0808
10,000
$0.5704
15,000
$0.3923
20,000 +
$0.3844
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!