- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-1971774-4
TE Connectivity / AMP Brand
1-1971774-4
PTL 2X4 CAP FREE HANG STD TEMP KEY A NAT
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1971774-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | RCP |
| Number of Contacts: | 8 |
| Maximum Voltage Rating: | 600,600 VDC|VAC |
| Maximum Current Rating: | 20/Contact A |
| Operating Temperature: | -55 to 105 °C |
-
This product is discontinued, but still in stock.