- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-1971774-3
Available Replacements
TE Connectivity / AMP Brand
1-1971774-3
PTL 2X3 CAP FREE HANG STD TEMP KEY A NAT
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance
Description
+
PTL 2X3 CAP FREE HANG STD TEMP KEY A NAT
Search Keywords: 119717743
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1971774-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
150 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | RCP |
| Number of Contacts: | 6 |
| Maximum Voltage Rating: | 600,600 VDC|VAC |
| Maximum Current Rating: | 20/Contact A |
| Operating Temperature: | -55 to 105 °C |
Product Guides
+
Frequently Asked Questions
Is 1-1971774-3 discontinued?
Yes, 1-1971774-3 from Te Connectivity / Amp Brand is discontinued (end-of-life May 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1-1971774-3?
The recommended replacement for 1-1971774-3 is 1-1971775-3 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1-1971774-3 RoHS compliant?
Yes, 1-1971774-3 is RoHS compliant.
What is the lead time for 1-1971774-3?
The standard lead time for 1-1971774-3 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Accessories