- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-1971773-7
1-1971773-7
TE Connectivity / AMP Brand
PTL 1X5 PLUG HSG STD TEMP KEY A NAT
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PTL 1X5 PLUG HSG STD TEMP KEY A NAT
Search Keywords: 119717737
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1971773-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:5
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:20/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31,815
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
5250
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
100
$0.5371
1,000
$0.3545
2,500
$0.3434
5,250
$0.3285
10,500
$0.3260
15,750
$0.3227
21,000 +
$0.3195
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT